GEWAS191-N-GE | Greisinger

Leakage water detector without machine shutdown, 220-240 VAC, 0 to 50 °C, black, GEWAS191-N-GE

Order No.: 28M160
EAN: 4099891544263
MPN:
GEWAS191-N-GE
601742
Greisinger
default L
Image may differ
Unit Price (€ / pc.)
162.3160 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
162.32 € *
Price list
Quantity
Price per unit*
1 pcs.
162.3160 €
3 pcs.
157.4489 €
10 pcs.
152.0463 €
*incl. VAT plus shipping costs
**Subject to prior sale

Leakage water alarms, Greisinger GEWAS 191.

For monitoring equipment and machinery with water connection, shuts down the water supply when an alarm is triggered (as soon as a 0.5 mm water film is detected)

Control output 191 N/191 AN: line voltage is always active at the outlet/via appliance outlet

Power supply: 220/240 V/50/60 Hz

Power consumption: 3.0 VA

Switching current type 191 AN: max. 16 A

Operating pressure of the solenoid valve: max. 6.0 bar servo controlled (differential pressure between the inlet/outlet min. 0.5 bar)

Operating conditions: 0 to +50 °C, 0 to 90 % rF (no dewing)

Dimensions control unit/solenoid valve: L126/82, W 79/52, H 54/41 mm. Supplied with control unit, solenoid valve, filter seal, water sensor GWF-1S/2m, operating instructions.

Technical specifications
Version leakage water detector without machine shutdown
Colour black
max. operating temperature 50 °C
min. operating temperature 0 °C
Degree of protection (IP) IP20
Voltage 220-240 VAC
Logistics
Country of origin DE
Customs tariff number 90268020
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Version
Voltage
Colour
min. operating temperature
max. operating temperature
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Voltage
Colour
min. operating temperature
max. operating temperature
Degree of protection (IP)
Leakage water detector with machine shutdown, 220-240 VAC, 0 to 50 °C, GEWAS191-AN-GE
Order No.:
 28M162
Manufacturer:
 Greisinger
Manufacturer SKU:
 GEWAS191-AN-GE
Available: 0 pcs. Leadtime: 1 Week ** Next delivery: 1 pcs. on 2024-04-23
Total Price: 177.39 € *
1 pcs.
177.3933 €
3 pcs.
172.0621 €
10 pcs.
166.1478 €
25 pcs.
161.7210 €
50 pcs.
158.1748 €
leakage water detector with machine shutdown
220-240 VAC
0 °C
50 °C