NP0.8-12 | Yuasa
Lead-battery, 12 V, 800 mAh, 96 x 25 x 61 mm, JST connector
As an alternative, we recommend the following item:
Lead-battery, 12 V, 800 mAh, 96 x 25 x 62 mm, JST connector
Order No.: 26A7885
Manufacturer: Yuasa
per pc. 16.541 € *
*incl. VAT plus shipping costs
Lead accumulators, type Yuasa Serie NP.
Design 9, type NP.
Technical specifications
Connection | JST connector | |
Usage | general applications | |
Width | 25 mm | |
Weight | 350 g | |
Height | 61 mm | |
Length | 96 mm | |
max. operating temperature | 60 °C | |
min. operating temperature | -20 °C | |
Nominal capacity | 800 mAh | |
Rated voltage | 12 V | |
Technology | lead |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85072080 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |