NP17-12I | Yuasa
Lead-battery, 12 V, 17 Ah, 181 x 76 x 167 mm, screw connection
Unit Price (€ / pc.)
62.7011 € *
Available: 6 pcs.
Leadtime: 18 Weeks **
Lead accumulators, type Yuasa Serie NP.
Design 2, type NP.
Technical specifications
Connection | screw connection | |
Usage | general applications | |
Width | 76 mm | |
Weight | 6.1 kg | |
Height | 167 mm | |
Length | 181 mm | |
max. operating temperature | 60 °C | |
min. operating temperature | -20 °C | |
Nominal capacity | 17 Ah | |
Rated voltage | 12 V | |
Technology | lead |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85072080 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |