CP12120F2 | VISION
Lead-battery, 12 V, 12 Ah, 151 x 98 x 95 mm, faston plug 6.3 mm
Order No.: 26A7659
EAN: 4099889875997
MPN:
CP12120F2
Unit Price (€ / pc.)
45.8388 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
45.84 € *
Price list
Quantity
Price per unit*
1 pcs.
45.8388 €
5 pcs.
43.0899 €
15 pcs.
41.4358 €
50 pcs.
39.6032 €
150 pcs.
37.9610 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lead accumulators, type Vision CP.
Technical specifications
Connection | faston plug 6.3 mm | |
Usage | general applications | |
Width | 98 mm | |
Weight | 3.9 kg | |
Height | 95 mm | |
Length | 151 mm | |
max. operating temperature | 60 °C | |
min. operating temperature | -10 °C | |
Nominal capacity | 12 Ah | |
Rated voltage | 12 V | |
Technology | lead |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85072080 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |