Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Lead rechargeable battery, 12 V, 140 mm, 38.5 mm

  • Rated voltage (DC): 12 V
  • Length: 140 mm
  • Width: 38.5 mm

Order No. 26 A 5028

Manufacturer name

Panasonic/Batteries

Manufacturer No.

UP-VW1220P1

piece
Total

€ 26.06
There are 5 piece in stock
Delivery:

scale from 1 from 10
Price* per piece € 26.061 € 25.0138
product.detail.add.UNDEFINED

Technical features

12 V
140 mm
38.5 mm
100 mm
1.3 kg
0 °C
maintenance-free, deep discharge-proof, extremely low gas emission, short charging time, extended useful life
Back-up power (UPS)
40 °C
-15 °C
50 °C
true
UL, IEC 61056

Manufacturer information

Manufacturer name Panasonic/Batteries
Manufacturer number UP-VW1220P1
Country of origin China
Customs tariff number 85072080
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions