Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Lead rechargeable battery, 38 A·h, 12 V, 197 mm

  • Capacity: 38 Ah
  • Rated voltage (DC): 12 V
  • Length: 197 mm

Order No. 26 A 5026

Manufacturer name

Panasonic

Manufacturer No.

LC-XC1238P

piece
Total

€ 169.21
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 10
Price* per piece € 169.2061 € 164.9578
product.detail.add.UNDEFINED

Technical features

38 Ah
12 V
197 mm
165 mm
180 mm
15 kg
0 °C
maintenance-free, deep discharge-proof, extremely low gas emission, short charging time, extended useful life
emergency system, medical equipment, tools, transport, solar
40 °C
-15 °C
50 °C
true
UL, IEC 61056

Manufacturer information

Manufacturer name Panasonic
Manufacturer number LC-XC1238P
Country of origin China
Customs tariff number 85072080
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions