Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Lead rechargeable battery, 22 A·h, 12 V, 181 mm

  • Battery capacity: 22 A·h
  • Rated voltage: 12 V
  • Length: 181 mm
Order No. 26 A 5024
Manufacturer name Panasonic/Batteries
Manufacturer No. LC-XC1222P
piece
Total

€ 92.05
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 10
Price* per piece € 92.0465 € 88.3694
product.detail.add.UNDEFINED

Technical features

22 A·h
12 V
181 mm
76 mm
167 mm
6.55 kg
0 °C
maintenance-free, deep discharge-proof, extremely low gas emission, short charging time, extended useful life
emergency system, medical equipment, tools, transport, solar
40 °C
-15 °C
50 °C
true
UL, IEC 61056

Manufacturer information

Manufacturer name Panasonic/Batteries
Manufacturer number LC-XC1222P
Country of origin China
Customs tariff number 85072080
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions