Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Lead rechargeable battery, 15 A·h, 12 V, 151 mm

  • Capacity: 15 Ah
  • Rated voltage (DC): 12 V
  • Length: 151 mm

Order No. 26 A 5022

Manufacturer name

Panasonic/Batteries

Manufacturer No.

LC-CA1215P1

piece
Total

€ 57.92
There are 1 piece in stock
Delivery:

scale from 1 from 10
Price* per piece € 57.9173 € 51.4794
product.detail.add.UNDEFINED

Technical features

15 Ah
12 V
151 mm
98 mm
100 mm
4.2 kg
0 °C
maintenance-free, deep discharge-proof, extremely low gas emission, short charging time, extended useful life
emergency system, medical equipment, tools, transport, solar
40 °C
-15 °C
50 °C
true
UL, IEC 61056

Manufacturer information

Manufacturer name Panasonic/Batteries
Manufacturer number LC-CA1215P1
Country of origin China
Customs tariff number 85072080
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions