Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Lead rechargeable battery, 12 A·h, 12 V, 151 mm

  • Battery capacity: 12 A·h
  • Rated voltage: 12 V
  • Length: 151 mm
Order No. 26 A 5021
Manufacturer name Panasonic/Batteries
Manufacturer No. LC-CA1212P1
piece
Total

€ 64.08
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 10
Price* per piece € 64.0815 € 58.6908
product.detail.add.UNDEFINED

Technical features

12 A·h
12 V
151 mm
98 mm
100 mm
3.8 kg
0 °C
maintenance-free, deep discharge-proof, extremely low gas emission, short charging time, extended useful life
emergency system, medical equipment, tools, transport, solar
40 °C
-15 °C
50 °C
true
UL, IEC 61056

Manufacturer information

Manufacturer name Panasonic/Batteries
Manufacturer number LC-CA1212P1
Country of origin China
Customs tariff number 85072080
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)