Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Lead rechargeable battery, 17 A·h, 12 V, 181 mm

  • Capacity: 17 Ah
  • Rated voltage (DC): 12 V
  • Length: 181 mm

Order No. 26 A 5014

Manufacturer name

Panasonic/Batteries

Manufacturer No.

LC-XD1217P

piece
Total

€ 73.19
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 10
Price* per piece € 73.185 € 65.45
product.detail.add.UNDEFINED

Technical features

17 Ah
12 V
181 mm
76 mm
167 mm
5 kg
0 °C
maintenance-free, deep discharge-proof, extremely low gas emission, short charging time, extended useful life
Back-up power (UPS), emergency system, medical equipment, tools
40 °C
-15 °C
50 °C
true
UL, IEC 61056, VdS G104101

Manufacturer information

Manufacturer name Panasonic/Batteries
Manufacturer number LC-XD1217P
Country of origin China
Customs tariff number 85072080
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions