Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Lead rechargeable battery, 33 A·h, 12 V, 195 mm

  • Battery capacity: 33 A·h
  • Rated voltage: 12 V
  • Length: 195 mm
Order No. 26 A 5013
Manufacturer name Panasonic/Batteries
Manufacturer No. LC-R1233P
piece
Total

€ 151.03
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 10
Price* per piece € 151.0348 € 124.3193
product.detail.add.UNDEFINED

Technical features

33 A·h
12 V
195 mm
130 mm
180 mm
11.5 kg
0 °C
maintenance-free, deep discharge-proof, extremely low gas emission, short charging time, extended useful life
Back-up power (UPS), emergency system, medical equipment, tools
40 °C
-15 °C
50 °C
true
UL, IEC 61056

Manufacturer information

Manufacturer name Panasonic/Batteries
Manufacturer number LC-R1233P
Country of origin China
Customs tariff number 85072080
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions