Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Lead rechargeable battery, 7.2 A·h, 12 V, 151 mm

  • Rated voltage: 12 V
  • Nennkapazität: 7.2 Ah
  • Connection: flat connector 6.3 mm

Order No. 26 A 5010

Manufacturer name

Panasonic

Manufacturer No.

LC-R127R2PG1

piece
Total

€ 19.99
There are 258 piece in stock
Delivery:

scale from 1
Price* per piece € 19.992
product.detail.add.UNDEFINED

Technical features

12 V
7.2 Ah
flat connector 6.3 mm
151 mm
64 mm
100 mm
2 kg
Back-up power (UPS), emergency system, medical equipment, tools

Manufacturer information

Manufacturer name Panasonic
Manufacturer number LC-R127R2PG1
GTIN 4016139189123
Country of origin China
Customs tariff number 85072080
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products