Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Lead rechargeable battery, 7.2 A·h, 12 V, 151 mm

  • Capacity: 7,2 Ah
  • Rated voltage (DC): 12 V
  • Length: 151 mm

Order No. 26 A 5009

Manufacturer name

Panasonic/Batteries

Manufacturer No.

LC-R127R2PG

piece
Total

€ 28.44
There are 13 piece in stock
Delivery:

scale from 1 from 10
Price* per piece € 28.441 € 25.228
product.detail.add.UNDEFINED

Technical features

7,2 Ah
12 V
151 mm
64 mm
100 mm
2 kg
0 °C
maintenance-free, deep discharge-proof, extremely low gas emission, short charging time, extended useful life
Back-up power (UPS), emergency system, medical equipment, tools
40 °C
-15 °C
50 °C
true
UL, IEC 61056, VdS G193046

Manufacturer information

Manufacturer name Panasonic/Batteries
Manufacturer number LC-R127R2PG
Country of origin China
Customs tariff number 85072080
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions