Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Lead rechargeable battery, 3.4 A·h, 12 V, 134 mm

  • Capacity: 3,4 Ah
  • Rated voltage (DC): 12 V
  • Length: 134 mm

Order No. 26 A 5007

Manufacturer name

Panasonic

Manufacturer No.

LC-R123R4PG

piece
Total

€ 28.32
There are 16 piece in stock
Delivery:

scale from 1 from 10
Price* per piece € 28.322 € 25.109
product.detail.add.UNDEFINED

Technical features

3,4 Ah
12 V
134 mm
67 mm
66 mm
1 kg
0 °C
maintenance-free, deep discharge-proof, extremely low gas emission, short charging time, extended useful life
Back-up power (UPS), emergency system, medical equipment, tools
40 °C
-15 °C
50 °C
true
UL, IEC 61056, VdS G191053

Manufacturer information

Manufacturer name Panasonic
Manufacturer number LC-R123R4PG
Country of origin China
Customs tariff number 85072080
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions