Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Lead rechargeable battery, 2.2 A·h, 12 V, 177 mm

  • Capacity: 2,2 Ah
  • Rated voltage (DC): 12 V
  • Length: 177 mm

Order No. 26 A 5006

Manufacturer name

Panasonic/Batteries

Manufacturer No.

LC-R122R2PG

piece
Total

€ 27.49
There are 26 piece in stock
Delivery:

scale from 1 from 10
Price* per piece € 27.489 € 24.514
product.detail.add.UNDEFINED

Technical features

2,2 Ah
12 V
177 mm
34 mm
66 mm
0 µg
0 °C
maintenance-free, deep discharge-proof, extremely low gas emission, short charging time, extended useful life
Back-up power (UPS), emergency system, medical equipment, tools
40 °C
-15 °C
50 °C
true
UL, IEC 61056, VdS G188151

Manufacturer information

Manufacturer name Panasonic/Batteries
Manufacturer number LC-R122R2PG
Country of origin China
Customs tariff number 85072080
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions