Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Lead rechargeable battery, 12 A·h, 6 V, 151 mm

  • Capacity: 12 Ah
  • Rated voltage (DC): 6 V
  • Length: 151 mm

Order No. 26 A 5004

Manufacturer name

Panasonic/Batteries

Manufacturer No.

LC-R0612P

piece
Total

€ 29.95
There are 1 piece in stock
Delivery:

scale from 1 from 10
Price* per piece € 29.9523 € 26.7274
product.detail.add.UNDEFINED

Technical features

12 Ah
6 V
151 mm
50 mm
100 mm
1 kg
0 °C
maintenance-free, deep discharge-proof, extremely low gas emission, short charging time, extended useful life
Back-up power (UPS), emergency system, medical equipment, tools
40 °C
-15 °C
50 °C
true
UL, IEC 61056

Manufacturer information

Manufacturer name Panasonic/Batteries
Manufacturer number LC-R0612P
Country of origin China
Customs tariff number 85072080
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions