Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Lead rechargeable battery, 4.5 A·h, 6 V, 70 mm

  • Battery capacity: 4.5 A·h
  • Rated voltage: 6 V
  • Length: 70 mm
Order No. 26 A 5002
Manufacturer name Panasonic/Batteries
Manufacturer No. LC-R064R5P
piece
Total

€ 13.45
There are 7 piece in stock
Delivery:

scale from 1 from 10
Price* per piece € 13.447 € 11.8405
product.detail.add.UNDEFINED

Technical features

4.5 A·h
6 V
70 mm
48 mm
108 mm
0.7 kg
0 °C
maintenance-free, deep discharge-proof, extremely low gas emission, short charging time, extended useful life
Back-up power (UPS), emergency system, medical equipment, tools
40 °C
-15 °C
50 °C
true
UL, IEC 61056

Manufacturer information

Manufacturer name Panasonic/Batteries
Manufacturer number LC-R064R5P
Country of origin China
Customs tariff number 85072080
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions