8789543200 | EXIDE TECHNOLOGIES

Lead-battery, 12 V, 6.5 Ah, 151 x 66 x 94 mm, faston plug 4.8 mm

Order No.: 26A7815
EAN: 4099889877250
MPN:
8789543200
A512/6,5 S
Series: A512
EXIDE TECHNOLOGIES
default L
Image may differ
Unit Price (€ / pc.)
86.3464 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
86.35 € *
Price list
Quantity
Price per unit*
1 pcs.
86.3464 €
5 pcs.
81.1699 €
15 pcs.
78.0521 €
50 pcs.
74.6011 €
150 pcs.
71.4833 €
*incl. VAT plus shipping costs
**Subject to prior sale

Lead accumulators, type Deutsche Exide Dryfit A500.

Gel technology, high performance.

With 4.8 mm solder tabs, type A502/506/508/512.

Technical specifications
Connection faston plug 4.8 mm
Usage hazard detection systems, UPS systems, medical technology, telecommunications, emergency lighting and all other areas of safety power supply
Width 66 mm
Weight 2.6 kg
Height 94 mm
Length 151 mm
max. operating temperature 50 °C
min. operating temperature -20 °C
Nominal capacity 6.5 Ah
Rated voltage 12 V
Technology lead
Logistics
Country of origin PT
Customs tariff number 85072080
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Width
Length
Height
Connection
Nominal capacity
Weight
min. operating temperature
Rated voltage
Usage
max. operating temperature
Technology
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Connection
Nominal capacity
Weight
min. operating temperature
Rated voltage
Usage
max. operating temperature
Technology
Lead-battery, 12 V, 1.2 Ah, 97 x 49 x 51 mm, faston plug 4.8 mm
Order No.:
 26A7808
Manufacturer:
 EXIDE TECHNOLOGIES
Manufacturer SKU:
 8789518500
Available: 5 pcs. Leadtime: 1 Week **
Total Price: 92.09 € *
1 pcs.
92.0941 €
3 pcs.
89.3214 €
10 pcs.
86.2631 €
25 pcs.
83.9545 €
49 mm
97 mm
51 mm
faston plug 4.8 mm
1.2 Ah
660 g
-20 °C
12 V
hazard detection systems, UPS systems, medical technology, telecommunications, emergency lighting and all other areas of safety power supply
50 °C
lead
Lead-battery, 12 V, 2 Ah, 178 x 34 x 60 mm, faston plug 4.8 mm
Order No.:
 26A7809
Manufacturer:
 EXIDE TECHNOLOGIES
Manufacturer SKU:
 8789520200
Available: 7 pcs. Leadtime: 1 Week **
Total Price: 93.18 € *
1 pcs.
93.1770 €
5 pcs.
87.5840 €
15 pcs.
84.2282 €
50 pcs.
80.5035 €
150 pcs.
77.1477 €
34 mm
178 mm
60 mm
faston plug 4.8 mm
2 Ah
1 kg
-20 °C
12 V
hazard detection systems, UPS systems, medical technology, telecommunications, emergency lighting and all other areas of safety power supply
50 °C
lead
Lead-battery, 12 V, 40 Ah, 210 x 175 x 175 mm, conus poles
Order No.:
 26A7763
Manufacturer:
 EXIDE TECHNOLOGIES
Manufacturer SKU:
 8889563000
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 201.98 € *
1 pcs.
201.9787 €
3 pcs.
195.9216 €
10 pcs.
189.1862 €
25 pcs.
184.1406 €
50 pcs.
180.0946 €
175 mm
210 mm
175 mm
conus poles
40 Ah
14.6 kg
-20 °C
12 V
hazard detection systems, UPS systems, medical technology, telecommunications, emergency lighting and all other areas of safety power supply
50 °C
lead
Lead-battery, 12 V, 6.5 Ah, 151 x 66 x 94 mm, faston plug 4.8 mm
Order No.:
 26A7815
Manufacturer:
 EXIDE TECHNOLOGIES
Manufacturer SKU:
 8789543200
Available: 5 pcs. Leadtime: 1 Week **
Total Price: 86.35 € *
1 pcs.
86.3464 €
5 pcs.
81.1699 €
15 pcs.
78.0521 €
50 pcs.
74.6011 €
150 pcs.
71.4833 €
66 mm
151 mm
94 mm
faston plug 4.8 mm
6.5 Ah
2.6 kg
-20 °C
12 V
hazard detection systems, UPS systems, medical technology, telecommunications, emergency lighting and all other areas of safety power supply
50 °C
lead
Lead-battery, 12 V, 10 Ah, 151 x 98 x 94 mm, faston plug 4.8 mm
Order No.:
 26A7820
Manufacturer:
 EXIDE TECHNOLOGIES
Manufacturer SKU:
 8789552500
Available: 6 pcs. Leadtime: 1 Week **
Total Price: 106.92 € *
1 pcs.
106.9215 €
3 pcs.
103.7085 €
10 pcs.
100.1504 €
25 pcs.
97.4729 €
100 pcs.
93.2008 €
98 mm
151 mm
94 mm
faston plug 4.8 mm
10 Ah
4 kg
-20 °C
12 V
hazard detection systems, UPS systems, medical technology, telecommunications, emergency lighting and all other areas of safety power supply
50 °C
lead
Lead-battery, 12 V, 25 Ah, 167 x 176 x 126 mm, screw connection
Order No.:
 26A7832
Manufacturer:
 EXIDE TECHNOLOGIES
Manufacturer SKU:
 8889561500
Available: 2 pcs. Leadtime: 1 Week **
Total Price: 162.52 € *
1 pcs.
162.5183 €
3 pcs.
157.6393 €
10 pcs.
152.2367 €
25 pcs.
148.1669 €
176 mm
167 mm
126 mm
screw connection
25 Ah
9.65 kg
-20 °C
12 V
hazard detection systems, UPS systems, medical technology, telecommunications, emergency lighting and all other areas of safety power supply
50 °C
lead
Lead-battery, 12 V, 16 Ah, 181 x 76 x 167 mm, screw connection
Order No.:
 26A7830
Manufacturer:
 EXIDE TECHNOLOGIES
Manufacturer SKU:
 8889556500
Available: 18 pcs. Leadtime: 1 Week **
Total Price: 182.67 € *
1 pcs.
182.6650 €
3 pcs.
177.1791 €
10 pcs.
171.0863 €
25 pcs.
166.5405 €
50 pcs.
162.8872 €
76 mm
181 mm
167 mm
screw connection
16 Ah
6 kg
-20 °C
12 V
hazard detection systems, UPS systems, medical technology, telecommunications, emergency lighting and all other areas of safety power supply
50 °C
lead
Lead-battery, 12 V, 3.5 Ah, 134 x 66 x 60 mm, faston plug 4.8 mm
Order No.:
 26A7810
Manufacturer:
 EXIDE TECHNOLOGIES
Manufacturer SKU:
 8789531500
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 105.55 € *
1 pcs.
105.5530 €
3 pcs.
102.3876 €
10 pcs.
98.8652 €
25 pcs.
96.2234 €
66 mm
134 mm
60 mm
faston plug 4.8 mm
3.5 Ah
1.5 kg
-20 °C
12 V
hazard detection systems, UPS systems, medical technology, telecommunications, emergency lighting and all other areas of safety power supply
50 °C
lead