NP3-6 | Yuasa
Lead-battery, 6 V, 3 Ah, 134 x 34 x 64 mm, faston plug 4.8 mm
Unit Price (€ / pc.)
24.0618 € *
Available: 14 pcs.
Leadtime: 18 Weeks **
Lead accumulators, type Yuasa Serie NP.
Design 1, type NP.
Technical specifications
Connection | faston plug 4.8 mm | |
Usage | general applications | |
Width | 34 mm | |
Weight | 570 g | |
Height | 64 mm | |
Length | 134 mm | |
max. operating temperature | 60 °C | |
min. operating temperature | -20 °C | |
Nominal capacity | 3 Ah | |
Rated voltage | 6 V | |
Technology | lead |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85072080 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |