8889556500 | EXIDE TECHNOLOGIES
Lead-battery, 12 V, 16 Ah, 181 x 76 x 167 mm, screw connection
Unit Price (€ / pc.)
182.6650 € *
Available: 18 pcs.
Leadtime: 1 Week **
Total Price:
182.67 € *
Price list
Quantity
Price per unit*
1 pcs.
182.6650 €
3 pcs.
177.1791 €
10 pcs.
171.0863 €
25 pcs.
166.5405 €
50 pcs.
162.8872 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lead accumulators, type Deutsche Exide Dryfit A500.
Gel technology, high performance.
With screw terminals, type A512.
Technical specifications
Connection | screw connection | |
Usage | hazard detection systems, UPS systems, medical technology, telecommunications, emergency lighting and all other areas of safety power supply | |
Width | 76 mm | |
Weight | 6 kg | |
Height | 167 mm | |
Length | 181 mm | |
max. operating temperature | 50 °C | |
min. operating temperature | -20 °C | |
Nominal capacity | 16 Ah | |
Rated voltage | 12 V | |
Technology | lead |
Download
Logistics
Country of origin | PT |
Customs tariff number | 85072080 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |