As a private customer, you can buy this item as soon as we have it back in stock.
The NCP752BMX28TCG is a 200 mA LDO that provides the engineer with a very stable, accurate voltage with ultra low noise and very high power supply rejection ratio (PSRR) suitable for RF applications. This device doesn’t require any additional noise bypass capacitor to achieve ultra low noise performance.
Features
Applications
Number of Regulators | 1 | |
Version | fixed | |
Output voltage DC | 2.8 VDC | |
Output current | 200 mA | |
Input voltage AC | 2-5.5 V | |
Enclosure | XFDFN-6 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Polarity | positive |
Customs tariff number | 85423390 |
Original Packaging | Reel with 3,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available