NCP752BMX18TCG | onsemi

Voltage regulator, 1.8 VDC, 200 mA, positive, XFDFN-6, NCP752BMX18TCG

Order No.: 43S553
EAN: 4099879100924
MPN:
NCP752BMX18TCG
Series: NCP752
onsemi
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Voltage regulator, NCP752BMX18TCG, ONS

The NCP752BMX18TCG is a 200 mA LDO that provides the engineer with a very stable, accurate voltage with ultra low noise and very high power supply rejection ratio (PSRR) suitable for RF applications. This device doesn’t require any additional noise bypass capacitor to achieve ultra low noise performance.

Features

  • Ultra low quiescent current of typ. 12 µA
  • ±2% accuracy over load/line/temperature
  • Thermal shutdown and current limit protections
  • Stable with a 1 µF ceramic output capacitor

Applications

  • PDAs, mobile phones, GPS, smartphones
  • Wireless handsets, wireless LAN, bluetooth, zigbee interfaces
  • Portable medical and other battery powered devices
Technical specifications
Number of Regulators 1
Version fixed
Output voltage DC 1.8 VDC
Output current 200 mA
Input voltage AC 2-5.5 V
Enclosure XFDFN-6
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Polarity positive
Logistics
Customs tariff number 85423390
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Output voltage DC
Enclosure
Version
Input voltage AC
Output current
Assembly
min. operating temperature
max. operating temperature
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output voltage DC
Enclosure
Version
Input voltage AC
Output current
Assembly
min. operating temperature
max. operating temperature