Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LDO regulator, 3 V, 200 mA, positive

  • min. input voltage: 2 V
  • max. input voltage: 5.5 V
  • Type of issuing: fixed 
  • Tolerance range: ±2.0 
  • Design: SMD 
Order No. 43 S 551
Manufacturer No. NCP752ASN30T1G
piece
Total

€ 299.52
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1000 from 3000
Price* per piece € 0.29952 € 0.29583
product.detail.add.UNDEFINED
Nominal value of first output voltage 3 V
Output current 200 mA
Polarity positive
min. input voltage 2 V
max. input voltage 5.5 V
Type of issuing fixed
Tolerance range ±2.0
Design SMD
Version PG Time-Out Delay: 2.0 µs
Housing version TSOP-5
Construction series NCP752
Type LDO regulators
Unique characteristic Ultra-Low Noise
Application Wireless Handsets
Type NCP752ASN30T1G
The above illustration may deviate
Other versions