Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LDO regulator, 2.85 V, positive, 1.8 V

  • max. input voltage: 5.5 V
  • Type of issuing: fixed 
  • Tolerance range: ±2.0 
  • Design: SMD 
  • Version: Active Discharge 
Order No. 43 S 539
Manufacturer No. NCP717CMX285TBG
piece
Total

€ 464.10
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 3000 from 6000
Price* per piece € 0.1547 € 0.1547
product.detail.add.UNDEFINED
Output voltage 2.85 V
Polarity positive
min. input voltage 1.8 V
max. input voltage 5.5 V
Type of issuing fixed
Tolerance range ±2.0
Design SMD
Version Active Discharge
Type LDO regulators
Output current 0.3 A
Unique characteristic Low Noise
Application Wireless Handsets
Resistance R(DIS) 120 Ω
The above illustration may deviate
Other versions