Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LDO regulator, 1.8 V, 300 mA, positive

  • min. input voltage: 1.8 V
  • max. input voltage: 5.5 V
  • Type of issuing: fixed 
  • Tolerance range: ±2.0 
  • Design: SMD 
Order No. 43 S 533
Manufacturer No. NCP717CMX180TCG
piece
Total

€ 430.53
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 3000 from 6000
Price* per piece € 0.14351 € 0.13863
product.detail.add.UNDEFINED
Nominal value of first output voltage 1.8 V
Output current 300 mA
Polarity positive
min. input voltage 1.8 V
max. input voltage 5.5 V
Type of issuing fixed
Tolerance range ±2.0
Design SMD
Version Active Discharge
Housing version XDFN-4
Construction series NCP717
Type LDO regulators
Unique characteristic Low Noise
Application Wireless Handsets
Resistance R(DIS) 120 Ω
Type NCP717CMX180TCG
The above illustration may deviate
Other versions