Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LDO regulator, 1.8 V, 200 mA, positive

  • min. input voltage: 1.8 V
  • max. input voltage: 5.5 V
  • Type of issuing: fixed 
  • Tolerance range: ±2.0 
  • Design: SMD 
Order No. 43 S 492
Manufacturer No. NCP707BMX180TCG
piece
Total

€ 142.80
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1000 from 3000 from 6000
Price* per piece € 0.1428 € 0.1309 € 0.11876
product.detail.add.UNDEFINED
Nominal value of first output voltage 1.8 V
Output current 200 mA
Polarity positive
min. input voltage 1.8 V
max. input voltage 5.5 V
Type of issuing fixed
Tolerance range ±2.0
Design SMD
Version Non-Active Discharge
Housing version XDFN-4
Construction series NCP707
Type LDO regulators
Unique characteristic Low Noise
Application Wireless Handsets
Type NCP707BMX180TCG
The above illustration may deviate
Other versions