Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LDO regulator, 2.5 V, positive, 1.8 V

  • max. input voltage: 5.5 V
  • Type of issuing: fixed 
  • Tolerance range: ±2.0 
  • Design: SMD 
  • Version: Active Discharge 
Order No. 43 S 485
Manufacturer No. NCP707AMX250TCG
piece
Total

€ 142.80
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1000 from 3000 from 6000
Price* per piece € 0.1428 € 0.1309 € 0.11876
product.detail.add.UNDEFINED
Output voltage 2.5 V
Polarity positive
min. input voltage 1.8 V
max. input voltage 5.5 V
Type of issuing fixed
Tolerance range ±2.0
Design SMD
Version Active Discharge
Type LDO regulators
Output current 0.2 A
Unique characteristic Low Noise
Application Wireless Handsets
Resistance R(DIS) 1.2 kΩ
The above illustration may deviate
Other versions