Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LDO regulator, 3 V, positive, 2.4 V

  • max. input voltage: 5.5 V
  • Type of issuing: fixed 
  • Tolerance range: ±1.0 
  • Design: SMD 
  • Version: with Enable 
Order No. 43 S 481
Manufacturer No. NCP706MX300TAG
piece
Total

€ 166.60
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1000 from 3000 from 6000
Price* per piece € 0.1666 € 0.1547 € 0.1428
product.detail.add.UNDEFINED
Output voltage 3 V
Polarity positive
min. input voltage 2.4 V
max. input voltage 5.5 V
Type of issuing fixed
Tolerance range ±1.0
Design SMD
Version with Enable
Type LDO regulators
Output current 1 A
Unique characteristic high PSSR
Application Wireless Handsets
The above illustration may deviate
Other versions