Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LDO regulator, 2.95 V, 1 A, positive

  • min. input voltage: 2.4 V
  • max. input voltage: 5.5 V
  • Type of issuing: fixed 
  • Tolerance range: ±1.0 
  • Design: SMD 
Order No. 43 S 480
Manufacturer No. NCP706MX295TAG
piece
Total

€ 154.70
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1000 from 3000 from 6000
Price* per piece € 0.1547 € 0.1428 € 0.1309
product.detail.add.UNDEFINED
Nominal value of first output voltage 2.95 V
Output current 1 A
Polarity positive
min. input voltage 2.4 V
max. input voltage 5.5 V
Type of issuing fixed
Tolerance range ±1.0
Design SMD
Version with Enable
Housing version XDFN-8
Construction series NCP706
Type LDO regulator
Unique characteristic high PSSR
Application Wireless Handsets
Type NCP706MX295TAG
The above illustration may deviate
Other versions