Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LDO regulator, 3.3 V, 300 mA, positive

  • min. input voltage: 0.8 V
  • max. input voltage: 3.5 V
  • Type of issuing: fixed 
  • Tolerance range: ±2.0 
  • Design: SMD 
Order No. 43 S 471
Manufacturer No. NCP703SN33T1G
piece
Total

€ 51.17
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 100 from 1000 from 3000
Price* per piece € 0.5117 € 0.4046 € 0.3689
product.detail.add.UNDEFINED
Nominal value of first output voltage 3.3 V
Output current 300 mA
Polarity positive
min. input voltage 0.8 V
max. input voltage 3.5 V
Type of issuing fixed
Tolerance range ±2.0
Design SMD
Version Active Discharge
Housing version TSOP-5
Construction series NCP703
Type LDO regulators
Unique characteristic Ultra-Low Noise
Application Wireless Handsets
Type NCP703SN33T1G
The above illustration may deviate
Other versions