As a private customer, you can buy this item as soon as we have it back in stock.
The NCP703SN19T1G is one of the best in class regulator for providing both low noise performance (PSRR of 68 dB and noise levels typically < 13 uVrms) and a low quiescent operating current (< 12 uA). In contrast to the tradeoff of noise vs. consumption found in some CMOS products, the NCP703SN19T1G does not compromise, making it an ideal device for use with image sensors in cell phones and for noise sensitive circuits in other battery products.
Features
Applications
Number of Regulators | 1 | |
Version | fixed | |
Output voltage DC | 1.9 VDC | |
Output current | 300 mA | |
Input voltage AC | 2-5.5 V | |
Enclosure | SOT-23 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Polarity | positive |
Customs tariff number | 85423390 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available