NCP176BMX180TCG | onsemi

Voltage regulator, 1.8 VDC, 500 mA, positive, XFDFN-6, NCP176BMX180TCG

Order No.: 43S433
EAN: 4099879100450
MPN:
NCP176BMX180TCG
Series: NCP176
onsemi
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Voltage regulator, NCP176BMX180TCG, ONS

The NCP176BMX180TCG is CMOS LDO regulator featuring 500 mA output current. The input voltage is as low as 1.4 V and the output voltage can be set from 0.7 V. This device is a high performance 500 mA low dropout linear regulator (LDO) delivering excellent noise and dynamic performance.

Features

  • Quiescent current typ. 60 µA
  • Stable with small 1 µF ceramic capacitors
  • Over-current protection
  • Thermal shutdown protection: 165°C

Applications

  • Battery powered equipment
  • Portable communication equipment
  • Cameras, image sensors and camcorders
Technical specifications
Number of Regulators 1
Version fixed
Output voltage DC 1.8 VDC
Output current 500 mA
Input voltage AC 1.4-5.5 V
Enclosure XFDFN-6
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Polarity positive
Logistics
Customs tariff number 85423390
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Output voltage DC
Version
Input voltage AC
Output current
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output voltage DC
Version
Input voltage AC
Output current
Assembly
min. operating temperature
max. operating temperature
Enclosure