Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LDO regulator, 3 V, 500 mA, positive

  • min. input voltage: 1.4 V
  • max. input voltage: 5.5 V
  • Type of issuing: fixed 
  • Tolerance range: ±0.8 
  • Design: SMD 
Order No. 43 S 429
Manufacturer No. NCP176AMX300TCG
piece
Total

€ 154.70
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1000 from 3000 from 6000
Price* per piece € 0.1547 € 0.1428 € 0.1428
product.detail.add.UNDEFINED
Nominal value of first output voltage 3 V
Output current 500 mA
Polarity positive
min. input voltage 1.4 V
max. input voltage 5.5 V
Type of issuing fixed
Tolerance range ±0.8
Design SMD
Version Active Discharge
Housing version XDFN-6
Construction series NCP176
Type LDO regulators
Unique characteristic Fast Transient Response
Application Battery−powered Equipment
Type NCP176AMX300TCG
The above illustration may deviate
Other versions