NCP176AMX120TCG | onsemi
Voltage regulator, 1.2 VDC, 500 mA, positive, XFDFN-6, NCP176AMX120TCG
As a private customer, you can buy this item as soon as we have it back in stock.
Voltage regulator, NCP176AMX120TCG, ONS
The NCP176AMX120TCG is CMOS LDO regulator featuring 500 mA output current. The input voltage is as low as 1.4 V and the output voltage can be set from 0.7 V. This device is a high performance 500 mA low dropout linear regulator (LDO) delivering excellent noise and dynamic performance.
Features
- Quiescent current typ. 60 µA
- Stable with small 1 µF ceramic capacitors
- Over-current protection
- Thermal shutdown protection: 165°C
Applications
- Battery powered equipment
- Portable communication equipment
- Cameras, image sensors and camcorders
Technical specifications
Number of Regulators | 1 | |
Version | fixed | |
Output voltage DC | 1.2 VDC | |
Output current | 500 mA | |
Input voltage AC | 1.4-5.5 V | |
Enclosure | XFDFN-6 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Polarity | positive |
Download
Logistics
Customs tariff number | 85423390 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |