Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LDO regulator, 3.1 V, 150 mA, positive

  • min. input voltage: 2.2 V
  • max. input voltage: 5.5 V
  • Type of issuing: fixed 
  • Tolerance range: ±1.0 
  • Design: SMD 
 
Order No. 43 S 424
Manufacturer No. NCP170BXV310T2G
piece
Total

€ 22.61
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 100 from 500 from 1000 from 4000
Price* per piece € 0.2261 € 0.2023 € 0.1785 € 0.1428
product.detail.add.UNDEFINED
Nominal value of first output voltage 3.1 V
Output current 150 mA
Polarity positive
min. input voltage 2.2 V
max. input voltage 5.5 V
Type of issuing fixed
Tolerance range ±1.0
Design SMD
Version Non-Active Discharge
Housing version SOT563
Construction series NCP170
Type LDO regulators
Unique characteristic Ultra-Low Iq
Application Battery−powered Equipment
Type NCP170BXV310T2G
The above illustration may deviate
Other versions