Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LDO regulator, 3.1 V, 150 mA, positive

  • min. input voltage: 2.2 V
  • max. input voltage: 5.5 V
  • Type of issuing: fixed 
  • Tolerance range: ±1.0 
  • Design: SMD 
Order No. 43 S 393
Manufacturer No. NCP170AMX310TCG
piece
Total

€ 428.40
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 3000
Price* per piece € 0.1428
product.detail.add.UNDEFINED
Nominal value of first output voltage 3.1 V
Output current 150 mA
Polarity positive
min. input voltage 2.2 V
max. input voltage 5.5 V
Type of issuing fixed
Tolerance range ±1.0
Design SMD
Version Active Discharge
Housing version XDFN-4
Construction series NCP170
Type LDO regulators
Unique characteristic Ultra-Low Iq
Application Battery−powered Equipment
Type NCP170AMX310TCG
The above illustration may deviate
Other versions