NCP170AMX250TCG | onsemi
Voltage regulator, 2.5 VDC, 150 mA, positive, XDFN-4, NCP170AMX250TCG
As a private customer, you can buy this item as soon as we have it back in stock.
Voltage regulator, NCP170AMX250TCG, ONS
The NCP170AMX250TCG CMOS low dropout regulator is designed specifically for portable battery-powered applications which require ultra-low quiescent current. The ultra-low consumption of typ. 500 nA ensures long battery life and dynamic transient boost feature improves device transient response for wireless communication applications.
Features
- Ultra-low quiescent current Typ. 0.5 µA
- High output voltage accuracy ±1%
- Over-current protection
- Thermal shutdown protection
Applications
- Battery powered equipment
- Portable communication equipment
- Cameras, image sensors and camcorders
Number of Regulators | 1 | |
Version | fixed | |
Output voltage DC | 2.5 VDC | |
Output current | 150 mA | |
Input voltage AC | 2.2-5.5 V | |
Enclosure | XDFN-4 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Polarity | positive |
Customs tariff number | 85423390 |
Original Packaging | Reel with 3,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |