NCP170AMX150TCG | onsemi

Voltage regulator, 1.5 VDC, 150 mA, positive, XDFN-4, NCP170AMX150TCG

Order No.: 43S386
EAN: 4099879100139
MPN:
NCP170AMX150TCG
Series: NCP170
onsemi
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Voltage regulator, NCP170AMX150TCG, ONS

The NCP170AMX150TCG CMOS low dropout regulator is designed specifically for portable battery-powered applications which require ultra-low quiescent current. The ultra-low consumption of typ. 500 nA ensures long battery life and dynamic transient boost feature improves device transient response for wireless communication applications.

Features

  • Ultra-low quiescent current Typ. 0.5 µA
  • High output voltage accuracy ±1%
  • Over-current protection
  • Thermal shutdown protection

Applications

  • Battery powered equipment
  • Portable communication equipment
  • Cameras, image sensors and camcorders
Technical specifications
Number of Regulators 1
Version fixed
Output voltage DC 1.5 VDC
Output current 150 mA
Input voltage AC 2.2-5.5 V
Enclosure XDFN-4
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Polarity positive
Logistics
Customs tariff number 85423390
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Output voltage DC
Enclosure
Version
Input voltage AC
Output current
Assembly
min. operating temperature
max. operating temperature
1 item in 25 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output voltage DC
Enclosure
Version
Input voltage AC
Output current
Assembly
min. operating temperature
max. operating temperature