NCP161BFCT250T2G | onsemi

Voltage regulator, 2.5 VDC, 450 mA, positive, WLCSP-4, NCP161BFCT250T2G

Order No.: 43S366
EAN: 4099879100023
MPN:
NCP161BFCT250T2G
Series: NCP161
onsemi
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

ULDO Regulator, NCP161BFCT250T2G, ON Semiconductor

The NCP161 is a linear regulator capable of supplying 450 mA output current. Designed to meet the requirements of RF and analog circuits, the NCP161 device provides low noise, high PSRR, low quiescent current, and very good load/line transients. The device is designed to work with a 1 µF input and a 1 µF output ceramic capacitor. It is available in two thickness ultra−small 0.35P, 0.65 mm x 0.65 mm Chip Scale Package (CSP), XDFN−4 0.65P, 1 mm x 1 mm and TSOP5 packages.

FEATURES

  • Ultra High PSRR 98 dB at 1 kHz, 48 dB at 100 kHz
  • Ultra Low Output Noise 10 µVRMS
  • Ultra Low Quiescent current 18 µA
  • Operating Input Voltage Range 1.9 V to 5.5 V

Technical Data

  • Temperature: -40°C to 125°C
  • Output current: 0.45 A
  • Output voltage range: 2.5 VDC
Technical specifications
Number of Regulators 1
Version fixed
Output voltage DC 2.5 VDC
Output current 450 mA
Input voltage AC 1.9-5.5 V
Enclosure WLCSP-4
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Polarity positive
Logistics
Customs tariff number 85423390
Original Packaging Reel with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Output voltage DC
Enclosure
Version
Input voltage AC
Output current
Assembly
min. operating temperature
max. operating temperature
1 item in 20 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output voltage DC
Enclosure
Version
Input voltage AC
Output current
Assembly
min. operating temperature
max. operating temperature