NCP161BFCS330T2G | onsemi
Voltage regulator, 3.3 VDC, 450 mA, positive, WLCSP-4, NCP161BFCS330T2G
As a private customer, you can buy this item as soon as we have it back in stock.
ULDO Regulator, NCP161BFCS330T2G, ON Semiconductor
The NCP161 is a linear regulator capable of supplying 450 mA output current. Designed to meet the requirements of RF and analog circuits, the NCP161 device provides low noise, high PSRR, low quiescent current, and very good load/line transients. The device is designed to work with a 1 µF input and a 1 µF output ceramic capacitor. It is available in two thickness ultra−small 0.35P, 0.65 mm x 0.65 mm Chip Scale Package (CSP), XDFN−4 0.65P, 1 mm x 1 mm and TSOP5 packages.
FEATURES
- Ultra High PSRR 98 dB at 1 kHz, 48 dB at 100 kHz
- Ultra Low Output Noise 10 µVRMS
- Ultra Low Quiescent current 18 µA
- Operating Input Voltage Range 1.9 V to 5.5 V
Technical Data
- Temperature: -40°C to 125°C
- Output current: 0.45 A
- Output voltage range: 3.3 VDC
Number of Regulators | 1 | |
Version | fixed | |
Output voltage DC | 3.3 VDC | |
Output current | 450 mA | |
Input voltage AC | 1.9-5.5 V | |
Enclosure | WLCSP-4 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Polarity | positive |
Customs tariff number | 85423390 |
Original Packaging | Reel with 5,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |