Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LDO regulator, 3 V, 450 mA, positive

  • min. input voltage: 1.9 V
  • max. input voltage: 5.5 V
  • Type of issuing: fixed 
  • Tolerance range: ±2.0 
  • Design: SMD 
 
Order No. 43 S 358
Manufacturer No. NCP161BFCS300T2G
piece
Total

€ 14.28
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 100 from 1000 from 5000
Price* per piece € 0.1428 € 0.11328 € 0.10579
product.detail.add.UNDEFINED
Nominal value of first output voltage 3 V
Output current 450 mA
Polarity positive
min. input voltage 1.9 V
max. input voltage 5.5 V
Type of issuing fixed
Tolerance range ±2.0
Design SMD
assembly height 0.45 mm
Version Non-Active Discharge
Housing version WLCSP-4
Construction series NCP161
Type LDO regulators
Unique characteristic Ultra-Low Noise, high PSRR
Application Battery−powered Equipment
Type NCP161BFCS300T2G
The above illustration may deviate
Other versions