Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LDO regulator, 2.8 V, 450 mA, positive

  • min. input voltage: 1.9 V
  • max. input voltage: 5.5 V
  • Type of issuing: fixed 
  • Tolerance range: ±2.0 
  • Design: SMD 
 
Order No. 43 S 356
Manufacturer No. NCP161BFCS280T2G
piece
Total

€ 14.28
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 100 from 1000 from 5000
Price* per piece € 0.1428 € 0.11328 € 0.10579
product.detail.add.UNDEFINED
Nominal value of first output voltage 2.8 V
Output current 450 mA
Polarity positive
min. input voltage 1.9 V
max. input voltage 5.5 V
Type of issuing fixed
Tolerance range ±2.0
Design SMD
assembly height 0.45 mm
Version Non-Active Discharge
Housing version WLCSP-4
Construction series NCP161
Type LDO regulators
Unique characteristic Ultra-Low Noise, high PSRR
Application Battery−powered Equipment
Type NCP161BFCS280T2G
The above illustration may deviate
Other versions