Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LDO regulator, 1.8 V, positive, 1.9 V

  • max. input voltage: 5.5 V
  • Type of issuing: fixed 
  • Tolerance range: ±2.0 
  • Design: SMD 
  • assembly height: 0.45 mm
 
Order No. 43 S 354
Manufacturer No. NCP161BFCS180T2G
piece
Total

€ 15.47
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 100 from 1000 from 5000
Price* per piece € 0.1547 € 0.119 € 0.11102
product.detail.add.UNDEFINED
Output voltage 1.8 V
Polarity positive
min. input voltage 1.9 V
max. input voltage 5.5 V
Type of issuing fixed
Tolerance range ±2.0
Design SMD
assembly height 0.45 mm
Version Non-Active Discharge
Type LDO regulators
Output current 0.45 A
Unique characteristic Ultra-Low Noise, high PSRR
Application Battery−powered Equipment
The above illustration may deviate
Other versions