Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LDO regulator, 2.5 V, 450 mA, positive

  • min. input voltage: 1.9 V
  • max. input voltage: 5.5 V
  • Type of issuing: fixed 
  • Tolerance range: ±2.0 
  • Design: SMD 
 
Order No. 43 S 345
Manufacturer No. NCP161AMX250TBG
piece
Total

€ 3.33
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 10 from 50 from 100 from 1000 from 3000
Price* per piece € 0.3332 € 0.238 € 0.1428 € 0.119 € 0.11019
product.detail.add.UNDEFINED
Nominal value of first output voltage 2.5 V
Output current 450 mA
Polarity positive
min. input voltage 1.9 V
max. input voltage 5.5 V
Type of issuing fixed
Tolerance range ±2.0
Design SMD
Version Active Discharge
Housing version XDFN-4
Construction series NCP161
Type LDO regulators
Unique characteristic Ultra-Low Noise, high PSRR
Application Battery−powered Equipment
Type NCP161AMX250TBG
The above illustration may deviate
Other versions