Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LDO regulator, 3.3 V, 3.3 V, positive

  • min. input voltage: 1.9 V
  • max. input voltage: 5.25 V
  • Type of issuing: fixed 
  • Tolerance range: ±2.0 
  • Design: SMD 
 
Order No. 43 S 343
Manufacturer No. NCP154MX330330TAG
piece
Total

€ 0.69
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 0.6902 € 0.5355 € 0.476 € 0.357
product.detail.add.UNDEFINED
min. output voltage 3.3 V
max. output voltage 3.3 V
Polarity positive
min. input voltage 1.9 V
max. input voltage 5.25 V
Type of issuing fixed
Tolerance range ±2.0
Design SMD
Type Dual LDO regulators
Output current 0.3 A
Unique characteristic high PSSR
Application Wireless Handsets
The above illustration may deviate
Other versions