Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LDO regulator, 3 V, 3 V, 300 mA

  • Polarity: positive 
  • min. input voltage: 1.9 V
  • max. input voltage: 5.25 V
  • Type of issuing: fixed 
  • Tolerance range: ±2.0 
 
Order No. 43 S 337
Manufacturer No. NCP154MX300300TAG
piece
Total

€ 0.69
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 0.6902 € 0.5355 € 0.476 € 0.357
product.detail.add.UNDEFINED
Nominal value of first output voltage 3 V
Nominal value of second output voltage 3 V
Output current 300 mA
Polarity positive
min. input voltage 1.9 V
max. input voltage 5.25 V
Type of issuing fixed
Tolerance range ±2.0
Design SMD
Housing version XDFN-8
Construction series NCP154
Type Dual LDO regulators
Unique characteristic high PSSR
Application Wireless Handsets
Type NCP154MX300300TAG
The above illustration may deviate
Other versions