NCP154MX280280TAG | onsemi

Voltage regulator, 2.8-2.8 VDC, 300 mA, positive, XFDFN-8, NCP154MX280280TAG

Order No.: 43S335
EAN: 4099879099877
MPN:
NCP154MX280280TAG
Series: NCP154
onsemi
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Voltage regulator, NCP154MX280280TAG, ONS

The NCP154MX280280TAG is 300 mA, dual output linear voltage regulator that offers two independent input pins and provides a very stable and accurate voltage with ultra low noise and very high power supply rejection ratio (PSRR) suitable for RF applications. This device doesn’t require any additional noise bypass capacitor to achieve ultra low noise performance. In order to optimize performance for battery operated portable applications, this device employs the adaptive ground current feature for low ground current consumption during light-load conditions.

Features

  • Very low dropout: 140 mV typical at 300 mA
  • Thermal shutdown and current limit protections
  • Stable with a 1 µF ceramic output capacitor
  • High PSRR: 75 dB at 1 kHz

Applications

  • Smartphones, tablets
  • Wireless handsets, wireless LAN, bluetooth, zigbee interfaces
  • Other battery powered applications
Technical specifications
Number of Regulators 2
Version fixed
Output voltage DC 2.8-2.8 VDC
Output current 300 mA
Input voltage AC 1.9-5.25 V
Enclosure XFDFN-8
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Polarity positive
Logistics
Customs tariff number 85423390
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Output voltage DC
Version
Input voltage AC
Output current
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output voltage DC
Version
Input voltage AC
Output current
Assembly
min. operating temperature
max. operating temperature
Enclosure