NCP154MX180290TAG | onsemi
Voltage regulator, 1.8-2.9 VDC, 300 mA, positive, XFDFN-8, NCP154MX180290TAG
As a private customer, you can buy this item as soon as we have it back in stock.
Voltage regulator, NCP154MX180290TAG, ONS
The NCP154MX180290TAG is 300 mA, dual output linear voltage regulator that offers two independent input pins and provides a very stable and accurate voltage with ultra low noise and very high power supply rejection ratio (PSRR) suitable for RF applications. This device doesn’t require any additional noise bypass capacitor to achieve ultra low noise performance. In order to optimize performance for battery operated portable applications, this device employs the adaptive ground current feature for low ground current consumption during light-load conditions.
Features
- Very low dropout: 140 mV typical at 300 mA
- Thermal shutdown and current limit protections
- Stable with a 1 µF ceramic output capacitor
- High PSRR: 75 dB at 1 kHz
Applications
- Smartphones, tablets
- Wireless handsets, wireless LAN, bluetooth, zigbee interfaces
- Other battery powered applications
Number of Regulators | 2 | |
Version | fixed | |
Output voltage DC | 1.8-2.9 VDC | |
Output current | 300 mA | |
Input voltage AC | 1.9-5.25 V | |
Enclosure | XFDFN-8 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Polarity | positive |
Customs tariff number | 85423390 |
Original Packaging | Reel with 3,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |