Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LDO regulator, 1.8 V, 2.8 V, positive

  • min. input voltage: 1.9 V
  • max. input voltage: 5.25 V
  • Type of issuing: fixed 
  • Tolerance range: ±2.0 
  • Design: SMD 
 
Order No. 43 S 331
Manufacturer No. NCP154MX180280TAG
piece
Total

€ 0.73
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 0.7259 € 0.5593 € 0.4998 € 0.3808
product.detail.add.UNDEFINED
min. output voltage 1.8 V
max. output voltage 2.8 V
Polarity positive
min. input voltage 1.9 V
max. input voltage 5.25 V
Type of issuing fixed
Tolerance range ±2.0
Design SMD
Type Dual LDO regulators
Output current 0.3 A
Unique characteristic high PSSR
Application Wireless Handsets
The above illustration may deviate
Other versions