Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LDO regulator, 1.1 V, positive, 0.8 V

  • max. input voltage: 5.5 V
  • Type of issuing: fixed 
  • Tolerance range: ±0.5 
  • Design: SMD 
  • Version: Active Discharge 
 
Order No. 43 S 319
Manufacturer No. NCP133AMX110TCG
piece
Total

€ 0.63
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 10 from 100 from 1000
Price* per piece € 0.6307 € 0.476 € 0.3094 € 0.238
product.detail.add.UNDEFINED
Output voltage 1.1 V
Polarity positive
min. input voltage 0.8 V
max. input voltage 5.5 V
Type of issuing fixed
Tolerance range ±0.5
Design SMD
Version Active Discharge
Type LDO regulator
Output current 0.5 A
Unique characteristic equipped with NMOS pass transistor
Application Battery−powered Equipment
The above illustration may deviate
Other versions